AD8306-EVALZ

Analog Devices
584-AD8306-EVALZ
AD8306-EVALZ

Mfr.:

Description:
Amplifier IC Development Tools AD8306 Evaluation Board-PbFree

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
298,39 € 298,39 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
AD8306
5 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Military specified part available
Operating Supply Current: 16 mA
Product Type: Amplifier IC Development Tools
Series: AD8306
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 300,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
392690029
MXHTS:
8473300401
ECCN:
EAR99