AD828AR

584-AD828AR
AD828AR

Mfr.:

Description:
Video Amplifiers IC Dual Low Power

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices AD828ARZ
Analog Devices
Video Amplifiers DUAL,HI-SPD,LO-PWR VIDEO

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AD828
2 Channel
45 MHz
130 MHz
6.6 uA
2 mV
36 V
5 V
14 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Voltage Feedback Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 82 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Voltage Gain dB: 73.98 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319090
USHTS:
8542330001
JPHTS:
8542330996
MXHTS:
8542330201
ECCN:
EAR99