AD828AR-EBZ

584-AD828AR-EBZ
AD828AR-EBZ

Mfr.:

Description:
Amplifier IC Development Tools AD828 Eval Brd

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Video Amplifiers
AD828ARZ
2.5 V to 18 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 8 lead SOIC bare evaluation board
For Use With: AD828ARZ
Operating Supply Current: 14 mA
Product Type: Amplifier IC Development Tools
Series: AD828
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99