AD827JRZ-16

Analog Devices
584-AD827JRZ-16
AD827JRZ-16

Mfr.:

Description:
Precision Amplifiers IC OP AMP, AD827JR IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,18 € 20,18 €
16,17 € 161,70 €
15,22 € 380,50 €
13,85 € 1.301,90 €
13,48 € 3.801,36 €
13,21 € 6.829,57 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
20,58 €
Min:
1

Similar Product

Analog Devices AD827JRZ-16-REEL7
Analog Devices
Precision Amplifiers IC AP AMP, AD827JR IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
50 MHz
200 V/us
500 uV
8.2 uA
18 V, +/- 18 V
4.5 V, +/- 4.5 V
10 mA
32 mA
95 dB
15 nV/sqrt Hz
SOIC-16
SMD/SMT
No Shutdown
- 40 C
+ 85 C
AD827
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 1.5 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 47
Subcategory: Amplifier ICs
Voltage Gain dB: 70.88 dB
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99