AD8278ARMZ

Analog Devices
584-AD8278ARMZ
AD8278ARMZ

Mfr.:

Description:
Differential Amplifiers Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,18 € 4,18 €
2,78 € 27,80 €
2,36 € 118,00 €
2,23 € 223,00 €
2,11 € 527,50 €
1,89 € 945,00 €
1,60 € 1.600,00 €
1,59 € 7.950,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,17 €
Min:
1

Similar Product

Analog Devices AD8278ARMZ-R7
Analog Devices
Differential Amplifiers Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8278
1 Channel
1 MHz
1.4 V/us
74 dB
15 mA
50 uV
36 V
2 V
200 uA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 500 uW
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Settling Time: 9 us
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.