AD8271ARMZ

Analog Devices
584-AD8271ARMZ
AD8271ARMZ

Mfr.:

Description:
Differential Amplifiers High BW, G = 0.5, 1, 2, 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.058

Stock:
1.058 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,75 € 3,75 €
2,77 € 27,70 €
2,47 € 123,50 €
2,36 € 236,00 €
2,04 € 510,00 €
2,03 € 1.015,00 €
2,00 € 2.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,75 €
Min:
1

Similar Product

Analog Devices AD8271ARMZ-R7
Analog Devices
Differential Amplifiers High BW, G = 0.5, 1, 2, 3

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8271
1 Channel
15 MHz
30 V/us
92 dB
100 mA
500 nA
300 uV
36 V
5 V
2.6 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Tube
Brand: Analog Devices
Maximum Input Resistance: 7.5 kOhms
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 113.98 dB
Settling Time: 700 ns
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
THD plus Noise: 110 dB
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.