AD825ARZ

Analog Devices
584-AD825ARZ
AD825ARZ

Mfr.:

Description:
Precision Amplifiers SOIC HIGH SPEED FET INPUT AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 616

Stock:
616
Can Dispatch Immediately
On Order:
784
Expected 6/21/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,38 € 5,38 €
4,12 € 41,20 €
3,57 € 89,25 €
3,43 € 336,14 €
3,30 € 970,20 €
3,20 € 1.881,60 €
3,16 € 3.406,48 €
3,11 € 7.924,28 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,38 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,38 €
Min:
1

Similar Product

Analog Devices AD825ARZ-REEL7
Analog Devices
Precision Amplifiers SOIC HIGH SPEED FET INPUT AMPLIFIER

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
26 MHz
140 V/us
1 mV
700 pA
15 V, +/- 18 V
5 V, +/- 5 V
6.5 mA
50 mA
80 dB
12 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
AD825
Tube
Brand: Analog Devices
Development Kit: AD825AR-EBZ
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 88 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Voltage Gain dB: 66 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.