AD825ARZ-16

Analog Devices
584-AD825ARZ-16
AD825ARZ-16

Mfr.:

Description:
Precision Amplifiers SOICWB HIGH SPEED FET INPUT AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,40 € 9,40 €
7,27 € 72,70 €
6,55 € 163,75 €
5,13 € 482,22 €
4,96 € 1.398,72 €
4,84 € 2.502,28 €
4,65 € 4.808,10 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
26 MHz
130 V/us
1 mV
4 pA
36 V, +/- 18 V
10 V, +/- 5 V
7.2 mA
50 mA
80 dB
12 nV/sqrt Hz
SOIC-Wide-16
SMD/SMT
No Shutdown
- 40 C
+ 85 C
AD825
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 88 dB
Factory Pack Quantity: 47
Subcategory: Amplifier ICs
Voltage Gain dB: 66 dB
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99