AD822ARMZ-REEL

Analog Devices
584-AD822ARMZ-R
AD822ARMZ-REEL

Mfr.:

Description:
Precision Amplifiers DUAL, SNGL SPLY PREC'N AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96
Can Dispatch Immediately
On Order:
6.000
Expected 6/15/2026
9.000
Expected 9/18/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,75 € 10,75 €
8,45 € 84,50 €
7,87 € 196,75 €
7,23 € 723,00 €
6,90 € 3.450,00 €
6,74 € 6.740,00 €
Full Reel (Order in multiples of 3000)
6,54 € 19.620,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1.8 MHz
3 V/us
100 uV
12 pA
30 V, +/- 15 V
5 V, +/- 2.5 V
1.8 mA
15 mA
80 dB
25 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
AD822
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 120 dB
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

AD822 Low power FET Input Op-Amps

Analog Devices Inc. AD822 Op-Amps are dual precision single supply low power FET input amplifiers. These amplifiers offer true single-supply capability with an input voltage range extending below the negative rail. This allows the AD822 to accommodate input signals below ground in the single-supply mode. The AD822 op-amps can operate from a single supply of 5V to 30V or dual supplies of ±2.5V to ±15V. The output voltage swing of these Analog Devices amplifiers extends to within 10mV of each rail, providing the maximum output dynamic range.