AD8226BRMZ

Analog Devices
584-AD8226BRMZ
AD8226BRMZ

Mfr.:

Description:
Instrumentation Amplifiers Precision InAmp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 353

Stock:
353 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,22 € 5,22 €
3,99 € 39,90 €
3,53 € 176,50 €
3,34 € 334,00 €
3,17 € 792,50 €
3,08 € 1.540,00 €
3,04 € 3.040,00 €
2,95 € 7.375,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,20 €
Min:
1

Similar Product

Analog Devices AD8226BRMZ-R7
Analog Devices
Instrumentation Amplifiers Precision InAmp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
AD8226
1 Channel
1.5 MHz
400 mV/us
105 dB
20 nA
200 uV
36 V
2.2 V
400 uA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Analog Devices
Maximum Input Resistance: 800 MOhms
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Voltage Gain dB: 60 dB
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

AD8226 Instrumentation Amplifiers

Analog Devices Inc. AD8226 Instrumentation Amplifiers work with a variety of signal voltages, set any gain between 1 and 1000, and only require only one external resistor. The amplifiers operate on power supply ranges from ±1.35V to ±18V for dual supplies and 2.2V to 36V for single supply. With its wide input range and rail-to-rail output, AD8226 amplifiers enable the signal to make full use of the supply rails. In addition to its wide operating range, the AD8226 can handle voltages beyond the rails.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.