AD8224-EVALZ

Analog Devices
584-AD8224-EVALZ
AD8224-EVALZ

Mfr.:

Description:
Amplifier IC Development Tools AD8224 EVALUATION BOARD

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,84 € 87,84 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Instrumentation Amplifiers
AD8224
15 V
Bulk
Brand: Analog Devices
Description/Function: Dual high performance instrumentation amplifier
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 750 uA
Product Type: Amplifier IC Development Tools
Series: AD8224
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 157 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.