AD8216YRZ

Analog Devices
584-AD8216YRZ
AD8216YRZ

Mfr.:

Description:
Differential Amplifiers G-3 1 MHz Diff Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.078
Expected 8/6/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,43 € 4,43 €
3,44 € 34,40 €
3,00 € 75,00 €
2,88 € 282,24 €
2,80 € 823,20 €
2,71 € 1.593,48 €
2,67 € 2.878,26 €
2,61 € 6.650,28 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,93 €
Min:
1

Similar Product

Analog Devices AD8216YRZ-R7
Analog Devices
Differential Amplifiers G-3 1 MHz Diff Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8216
1 Channel
3 MHz
15 V/us
90 dB
500 uV
5.5 V
4.5 V
1 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Accuracy: 0.25 %
Amplifier Type: Differential Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: PH
Maximum Input Resistance: 200 kOhms
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 4 V to 65 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99