AD8215WYRZ

Analog Devices
584-AD8215WYRZ
AD8215WYRZ

Mfr.:

Description:
Current Sense Amplifiers Hgh Vltg+/-.3 gn err crnt shunt mntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:
197 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4,30 €
3,28 € 32,80 €
2,74 € 68,50 €
2,73 € 267,54 €
2,57 € 755,58 €
2,49 € 1.464,12 €
2,44 € 2.630,32 €
2,37 € 6.038,76 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
AD8215
1 Channel
450 kHz
- 2 V to 65 V
100 dB
1 mV
5.5 V
4.5 V
2.2 mA
0.15 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Tube
Amplifier Type: Current Shunt Monitor
Brand: Analog Devices
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Topology: Current Shunt Feedback
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.