AD8212YRMZ

Analog Devices
584-AD8212YRMZ
AD8212YRMZ

Mfr.:

Description:
Current Sense Amplifiers High Voltage Current Monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 529

Stock:
529 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,22 € 4,22 €
3,22 € 32,20 €
2,80 € 140,00 €
2,67 € 267,00 €
2,55 € 637,50 €
2,46 € 1.230,00 €
2,40 € 2.400,00 €
2,33 € 5.825,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,22 €
Min:
1

Similar Product

Analog Devices AD8212YRMZ-R7
Analog Devices
Current Sense Amplifiers High Voltage Current Monitor

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
AD8212
1 Channel
1 MHz
7 V to 65 V
100 dB
200 uA
2 mV
65 V
7 V
220 uA
1 %
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Tube
Amplifier Type: Current Shunt Monitor
Brand: Analog Devices
Development Kit: EVAL-CN0218-SDPZ
Maximum Input Resistance: 5 MOhms
Output Current per Channel: 500 uA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Solar PV Inverter Solutions

Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids.