AD8210YRZ

Analog Devices
584-AD8210YRZ
AD8210YRZ

Mfr.:

Description:
Current Sense Amplifiers Hi Side, Bi-dir, Curr. Shunt Monitor LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 956

Stock:
956 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,50 € 5,50 €
4,21 € 42,10 €
3,65 € 91,25 €
3,50 € 343,00 €
3,38 € 993,72 €
3,28 € 1.928,64 €
3,23 € 3.481,94 €
3,18 € 8.102,64 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,50 €
Min:
1

Similar Product

Analog Devices AD8210YRZ-REEL7
Analog Devices
Current Sense Amplifiers Hi Side, Bi-dir, Curr. Shunt Monitor LF

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
AD8210
1 Channel
450 kHz
- 2 V to 65 V
100 dB
1 mV
5.5 V
4.5 V
2 mA
0.5 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Accuracy: 0.5 %
Amplifier Type: Current Shunt Monitor
Brand: Analog Devices
Maximum Input Resistance: 5 MOhms
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Topology: Current Shunt Feedback
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.