AD8202YRMZ

Analog Devices
584-AD8202YRMZ
AD8202YRMZ

Mfr.:

Description:
Differential Amplifiers Single Supply Difference Amp-AD-MCMV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,20 € 4,20 €
3,20 € 32,00 €
2,79 € 139,50 €
2,67 € 267,00 €
2,48 € 620,00 €
2,43 € 1.215,00 €
2,34 € 2.340,00 €
2,29 € 5.725,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,20 €
Min:
1

Similar Product

Analog Devices AD8202YRMZ-R7
Analog Devices
Differential Amplifiers Single Supply Difference Amp-AD-MCMV

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8202
1 Channel
50 kHz
0.28 V/us
82 dB
40 nA
2 mV
12 V
3.5 V
250 uA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Tube
Amplifier Type: Differential Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Input Resistance: 170 kOhms
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 6 V to 28 V
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99