AD8197ASTZ

Analog Devices
584-AD8197ASTZ
AD8197ASTZ

Mfr.:

Description:
Equalisers 4:1 DVI/HDMI Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,85 € 1.246,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Equalisers
RoHS:  
SMD/SMT
LQFP-100
Cable Equalizers
2.25 Gb/s
3.3 V
100 mA
- 40 C
+ 85 C
AD8197
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: AD8197-EVAL
Input Voltage: 3.3 V
Moisture Sensitive: Yes
Number of Drivers: 1
Number of Receivers: 4
Output Current: 20 mA
Pd - Power Dissipation: 2.2 W
Product Type: Equalizers
Factory Pack Quantity: 90
Subcategory: Equalizers
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.