AD8192ACPZ

Analog Devices
584-AD8192ACPZ
AD8192ACPZ

Mfr.:

Description:
Equalisers Auziliary Mux 2:1 HDMI/DVI Switching

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243

Stock:
243 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,57 € 6,57 €
5,29 € 52,90 €
4,95 € 123,75 €
4,66 € 466,00 €
4,58 € 1.190,80 €
4,43 € 2.303,60 €
4,33 € 4.503,20 €
4,10 € 10.660,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,29 €
Min:
1

Similar Product

Analog Devices AD8192ACPZ-RL7
Analog Devices
Equalisers Auziliary Mux 2:1 HDMI/DVI Switching

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Equalisers
RoHS:  
SMD/SMT
LFCSP-56
Cable Equalizers
2.25 Gb/s
3.3 V, 5 V
100 mA
- 40 C
+ 85 C
AD8192
Tray
Brand: Analog Devices
Development Kit: AD8192-EVALZ
Input Voltage: 3.3 V, 5 V
Moisture Sensitive: Yes
Number of Drivers: 1
Number of Receivers: 2
Output Current: 20 mA
Pd - Power Dissipation: 2.41 W
Product Type: Equalizers
Factory Pack Quantity: 260
Subcategory: Equalizers
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.