AD8189ARUZ

Analog Devices
584-AD8189ARUZ
AD8189ARUZ

Mfr.:

Description:
Multiplexer Switch ICs TSSOP Triple 2:1 G=+2 Single Supply Mux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,82 € 6,82 €
5,23 € 52,30 €
4,87 € 121,75 €
4,28 € 428,00 €
4,06 € 1.006,88 €
3,65 € 2.036,70 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
AD8189
Multiplexers
SMD/SMT
TSSOP-24
3 Channel
3 x 2:1
5 ns
- 40 C
+ 85 C
Tube
Bandwidth: 350 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: AD8189-EVALZ
Off Isolation - Typ: - 95 dB
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 112.5 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 62
Subcategory: Switch ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Buffered Analog Multiplexers

Analog Devices Buffered Analog Multiplexers are high-speed multiplexers that come with multiple configurations from 4-channels to 32-channels in standard plastic packages. These multiplexers offer -3dB signal bandwidth from 250MHz to 800MHz along with the slew rate ranging from 750V/µs to 2800V/µs.