AD8187ARUZ

Analog Devices
584-AD8187ARUZ
AD8187ARUZ

Mfr.:

Description:
Multiplexer Switch ICs TSSOP Triple 2:1 G=+2 Single Supply Mux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,26 € 10,26 €
8,04 € 80,40 €
7,34 € 183,50 €
6,52 € 652,00 €
6,38 € 1.582,24 €
6,15 € 3.431,70 €
6,03 € 6.355,62 €
2.542 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
AD8187
Multiplexers
SMD/SMT
TSSOP-24
3 Channel
3 x 2:1
3.5 V
5.5 V
150 Ohms
3.8 ns
5 ns
- 40 C
+ 85 C
Tube
Bandwidth: 1 GHz
Brand: Analog Devices
Development Kit: AD8187-EVAL
Off Isolation - Typ: 95 dB
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 112.5 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 62
Subcategory: Switch ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Buffered Analog Multiplexers

Analog Devices Buffered Analog Multiplexers are high-speed multiplexers that come with multiple configurations from 4-channels to 32-channels in standard plastic packages. These multiplexers offer -3dB signal bandwidth from 250MHz to 800MHz along with the slew rate ranging from 750V/µs to 2800V/µs.