AD8185ARUZ

Analog Devices
584-AD8185ARUZ
AD8185ARUZ

Mfr.:

Description:
Multiplexer Switch ICs TSSOP Triple 2:1 G=+2 Wideband Mux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,53 € 9,53 €
7,60 € 76,00 €
6,96 € 174,00 €
6,29 € 629,00 €
6,03 € 1.495,44 €
5,90 € 3.292,20 €
5,78 € 6.092,12 €
2.542 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,53 €
Min:
1

Similar Product

Analog Devices AD8185ARUZ-REEL7
Analog Devices
Multiplexer Switch ICs .SSOP Triple 2:1 G=+2 Wideband Mux

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
AD8185
Multiplexers
SMD/SMT
TSSOP-24
3 Channel
3 x 2:1
+/- 5 V
+/- 5 V
1 kOhms
20 ns
45 ns
- 40 C
+ 85 C
Tube
Bandwidth: 320 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: AD8185-EVAL
Off Isolation - Typ: 100 dB
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 300 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 62
Subcategory: Switch ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99