AD8184ARZ-REEL7

Analog Devices
584-AD8184ARZ-R7
AD8184ARZ-REEL7

Mfr.:

Description:
Multiplexer Switch ICs SOIC WIDEBAND 4:1 BUFFERED MULTIPLEXER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.072

Stock:
1.072 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,40 € 7,40 €
5,74 € 57,40 €
5,33 € 133,25 €
4,88 € 488,00 €
4,66 € 1.165,00 €
4,53 € 2.265,00 €
Full Reel (Order in multiples of 1000)
4,40 € 4.400,00 €
4,17 € 8.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,04 €
Min:
1

Similar Product

Analog Devices AD8184ARZ
Analog Devices
Multiplexer Switch ICs SOIC WIDEBAND 4:1 BUFFERED MULTIPLEXER

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
AD8184
Multiplexers
SMD/SMT
SOIC-Wide-14
4 Channel
1 x 4:1
+/- 5 V
+/- 5 V
2 kOhms
12 ns
22 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 700 MHz
Brand: Analog Devices
Off Isolation - Typ: 115 dB
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 52 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Buffered Analog Multiplexers

Analog Devices Buffered Analog Multiplexers are high-speed multiplexers that come with multiple configurations from 4-channels to 32-channels in standard plastic packages. These multiplexers offer -3dB signal bandwidth from 250MHz to 800MHz along with the slew rate ranging from 750V/µs to 2800V/µs.