AD8170AR

584-AD8170AR
AD8170AR

Mfr.:

Description:
Multiplexer Switch ICs 2-CH Buffered 250MHz 10ns

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices AD8170ARZ
Analog Devices
Multiplexer Switch ICs SOIC 2:1 Buffered Multiplexer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AD8170
Multiplexers
SMD/SMT
SOIC-8
2 Channel
1 x 2:1
- 40 C
+ 85 C
Tube
Bandwidth: 250 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 110 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 98
Subcategory: Switch ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99