AD8150ASTZ

584-AD8150ASTZ
AD8150ASTZ

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 1.5 Gb/s 33x17 IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue & Digital Crosspoint ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AD8150
Digital Crosspoint Switches
33 x 17
1.5 Gb/s
ECL, PECL
ECL, PECL
3.3 V to 5 V
0 C
+ 85 C
SMD/SMT
LQFP-184
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 60
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Unit Weight: 789 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.