AD8137YRZ

Analog Devices
584-AD8137YRZ
AD8137YRZ

Mfr.:

Description:
Differential Amplifiers Low Power/Cost Diff.10-12 Bit ADC Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 394

Stock:
394
Can Dispatch Immediately
On Order:
2.058
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,61 € 3,61 €
2,73 € 27,30 €
2,28 € 57,00 €
2,18 € 213,64 €
2,13 € 626,22 €
2,06 € 1.211,28 €
2,02 € 2.177,56 €
1,96 € 4.994,08 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,61 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,61 €
Min:
1

Similar Product

Analog Devices AD8137YRZ-REEL
Analog Devices
Differential Amplifiers Low Power/Cost Diff.10-12 Bit ADC Driver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8137
1 Channel
76 MHz
450 V/us
79 dB
20 mA
1 uA
2.6 mV
12 V
2.7 V
3.2 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
Development Kit: AD8137YR-EBZ
Gain V/V: 1 V/V
Maximum Input Resistance: 400 kOhms
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 91 dB
Settling Time: 100 ns
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.