AD8133ACPZ-REEL7

Analog Devices
584-AD8133ACPZ-R7
AD8133ACPZ-REEL7

Mfr.:

Description:
Differential Amplifiers Triple Differen. Driver w/output Disable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 642

Stock:
642 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 642 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,86 € 8,86 €
6,91 € 69,10 €
6,35 € 158,75 €
5,88 € 588,00 €
5,61 € 1.402,50 €
5,50 € 2.750,00 €
5,30 € 5.300,00 €
Full Reel (Order in multiples of 1500)
5,13 € 7.695,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,53 €
Min:
1

Similar Product

Analog Devices AD8133ACPZ-R2
Analog Devices
Differential Amplifiers Triple Differen. Driver w/output Disable

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8133
3 Channel
450 MHz
1600 V/us
- 50 dB
90 mA
80 uA
- 6 mV
11 V
2.8 V
28 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-24
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Gain V/V: 2 V/V
Maximum Input Resistance: 1.5 kOhms
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 84 dB
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Unit Weight: 49,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.