AD8132ARMZ

Analog Devices
584-AD8132ARMZ
AD8132ARMZ

Mfr.:

Description:
Differential Amplifiers MiniSO Lo-Cost Hi-Spd Differential Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.526

Stock:
1.526 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,97 € 4,97 €
3,78 € 37,80 €
3,37 € 168,50 €
3,16 € 316,00 €
3,01 € 752,50 €
2,92 € 1.460,00 €
2,87 € 2.870,00 €
2,82 € 7.050,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,97 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,97 €
Min:
1

Similar Product

Analog Devices AD8132ARMZ-REEL7
Analog Devices
Differential Amplifiers MiniSO Lo-Cost Hi-Spd Differential Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8132
1 Channel
350 MHz
1200 V/us
- 70 dB
70 mA
7 uA
1 mV
11 V
2.8 V
10.7 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Tube
Brand: Analog Devices
Development Kit: AD8132ARM-EBZ
Gain V/V: 1 V/V
Maximum Input Resistance: 3.5 MOhms
Pd - Power Dissipation: 250 mW
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: - 70 dB
Settling Time: 15 ns
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.