AD8131ARZ-REEL

Analog Devices
584-AD8131ARZ-R
AD8131ARZ-REEL

Mfr.:

Description:
Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.607

Stock:
3.607 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,12 € 6,12 €
4,69 € 46,90 €
4,33 € 108,25 €
3,94 € 394,00 €
3,76 € 940,00 €
3,65 € 1.825,00 €
3,60 € 3.600,00 €
Full Reel (Order in multiples of 2500)
3,53 € 8.825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,12 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8131
1 Channel
400 MHz
2000 V/us
- 70 dB
60 mA
500 nA
2 mV
11 V
2.7 V
11.5 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Gain V/V: 2 V/V
Maximum Input Resistance: 1.5 kOhms
Output Type: Differential
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.