AD8130ARMZ

Analog Devices
584-AD8130ARMZ
AD8130ARMZ

Mfr.:

Description:
Differential Amplifiers MiniSO LoCost HiSpd Different'l Receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
1.200
Expected 12/16/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,49 € 4,49 €
3,41 € 34,10 €
3,15 € 157,50 €
2,93 € 293,00 €
2,80 € 700,00 €
2,71 € 1.355,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,59 €
Min:
1

Similar Product

Analog Devices AD8130ARMZ-REEL7
Analog Devices
Differential Amplifiers MiniSO LoCost HiSpd Different'l Receiver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8130
1 Channel
270 MHz
1090 V/us
110 dB
40 mA
2 uA
400 uV
25.2 V
4.5 V
10.8 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Tube
Brand: Analog Devices
Development Kit: AD8130ARM-EBZ
Maximum Input Resistance: 100 kOhms
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Settling Time: 20 ns
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.