AD8128ACPZ-RL

Analog Devices
584-AD8128ACPZ-R
AD8128ACPZ-RL

Mfr.:

Description:
Equalisers Low Noise Diff Rcvr w/ADJ Equalization

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
5,52 € 27.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,18 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,55 €
Min:
1

Similar Product

Analog Devices AD8128ACPZ-R2
Analog Devices
Equalisers Low Noise Diff Rcvr w/ADJ Equalization

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Equalisers
RoHS:  
SMD/SMT
LFCSP-8
Cable Equalizers
5 V
24 mA
- 40 C
+ 85 C
AD8128
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Equalizers
Factory Pack Quantity: 5000
Subcategory: Equalizers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.