AD8124ACPZ-RL

Analog Devices
584-AD8124ACPZ-RL
AD8124ACPZ-RL

Mfr.:

Description:
Equalisers Triple Cat5 Cable Equalizer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
8,35 € 20.875,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Equalisers
RoHS:  
SMD/SMT
LFCSP-40
4.5 V to 5.5 V
132 mA
- 40 C
+ 85 C
AD8124
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: AD8124-EVALZ
Product Type: Equalizers
Factory Pack Quantity: 2500
Subcategory: Equalizers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.