AD8110ASTZ

Analog Devices
584-AD8110ASTZ
AD8110ASTZ

Mfr.:

Description:
Analogue & Digital Crosspoint ICs TQFP 250MHz 16x8 G=+1 Buf Vid XPoint Sw.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,12 € 92,12 €
77,13 € 771,30 €
73,79 € 1.844,75 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
AD8110
Video Crosspoint Switches
16 x 8
5 V
- 40 C
+ 85 C
SMD/SMT
LQFP-80
Tray
Bandwidth: 390 MHz
Brand: Analog Devices
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: AD8110-EB
Maximum Dual Supply Voltage: +/- 5.5 V
Minimum Dual Supply Voltage: +/- 4.5 V
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 1
Subcategory: Communication & Networking ICs
Supply Type: Dual
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Buffered Analog Crosspoint Switches

Analog Devices Buffered Analog Crosspoint Switches are designed for routing high-speed signals, including composite video and component video. These composite video (NTSC, PAL, SECAM) and component video (YUV, RGB) are used in applications such as studios, video on demand, in-flight entertainment, and video teleconferencing. The buffered crosspoint switches offer -3dB signal bandwidth from 60MHz to 750MHz.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.