AD810ARZ-REEL7

Analog Devices
584-AD810ARZ-R7
AD810ARZ-REEL7

Mfr.:

Description:
Video Amplifiers HIGH SPEED VIDEO OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.061

Stock:
1.061 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,27 € 10,27 €
7,99 € 79,90 €
7,62 € 190,50 €
6,61 € 661,00 €
6,31 € 1.577,50 €
Full Reel (Order in multiples of 750)
6,31 € 4.732,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,27 €
Min:
1

Similar Product

Analog Devices AD810ARZ
Analog Devices
Video Amplifiers HIGH SPEED VIDEO OP AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
AD810
1 Channel
80 MHz
1000 V/us
7.5 uA
6 mV
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Current Feedback Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 52 dB
en - Input Voltage Noise Density: 2.9 nV/sqrt Hz
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Shutdown: No Shutdown
Factory Pack Quantity: 750
Subcategory: Amplifier ICs
Voltage Gain dB: 88 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

AD810 Low Power Video Op-Amps

Analog Devices AD810 Video Low Power Op-Amps are high-speed, HDTV-compatible, and current feedback video operational amplifiers that are ideal for any broadcast-quality video system. These Op-Amps exhibit 0.1dB flatness specification at a bandwidth of 30MHz (G = +2) and the differential gain with the phase of 0.02% and 0.04° (NTSC). The AD810 amplifiers work well as an ADC or DAC buffer in video systems due to their unity gain (G = +1) -3dB bandwidth of 80MHz. The disable feature of these video amplifiers reduces the power supply current to just 2.1mA when an amplifier is not in use to conserve power. The AD810 amplifiers are ideal for power-sensitive applications such as video cameras, offering a low power supply current of 8.0mA (maximum). Typical applications include multimedia systems, digital tape recorders, video cameras, ADC or DAC buffers, and DC restoration circuits.