AD809BRZ

Analog Devices
584-AD809BRZ
AD809BRZ

Mfr.:

Description:
Phase Locked Loops - PLL 155.52MHZ FREQUENCY SYNTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,47 € 13,47 €
10,66 € 106,60 €
9,55 € 238,75 €
9,01 € 864,96 €
8,75 € 2.520,00 €
8,57 € 4.524,96 €
8,28 € 8.346,24 €
2.544 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Integer-N
1 Circuit
19.44 MHz
9.72 MHz
155.52 MHz
5.5 V
4.5 V
Si
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 17 mA
Operating Supply Voltage: - 5.2 V, 5 V
Product Type: PLLs - Phase Locked Loops
Series: AD809
Factory Pack Quantity: 48
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More