AD8075ARUZ

Analog Devices
584-AD8075ARUZ
AD8075ARUZ

Mfr.:

Description:
Video ICs TSSOP 400MHz G=+2 Trpl Vid Buf w/Disable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,25 € 6,25 €
4,82 € 48,20 €
3,93 € 98,25 €
3,92 € 376,32 €
3,56 € 1.025,28 €
3,53 € 2.033,28 €
3,46 € 3.653,76 €
3,40 € 8.812,80 €
5.088 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,25 €
Min:
1

Similar Product

Analog Devices AD8075ARUZ-REEL7
Analog Devices
Video ICs TSSOP 400MHz G=+2 Trpl Vid Buf w/Disable

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Buffer/Fixed Gain
3 Channel
9 V to 11 V
30 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Analog Devices
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: AD8075Z-EVAL
Pd - Power Dissipation: 1 W
Product Type: Video ICs
Series: AD8075
Factory Pack Quantity: 96
Subcategory: Video ICs
Supply Voltage - Max: +/- 5.5 V
Supply Voltage - Min: +/- 4.5 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99