AD8066ARMZ

Analog Devices
584-AD8066ARMZ
AD8066ARMZ

Mfr.:

Description:
Operational Amplifiers - Op Amps miniSOIC Dual Hi Perf Hi Speed FET Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.455
Expected 6/1/2026
4.950
3.050
Expected 8/27/2026
1.900
Expected 9/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,10 € 7,10 €
5,50 € 55,00 €
4,84 € 242,00 €
4,64 € 464,00 €
4,33 € 1.082,50 €
4,31 € 2.155,00 €
4,20 € 4.200,00 €
4,00 € 10.000,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
145 MHz
180 V/us
400 uV
6 pA
24 V, +/- 12 V
5 V, +/- 2.5 V
14.8 mA
35 mA
100 dB
7 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
AD8066
Tube
Amplifier Type: Voltage Feedback Amplifier
Brand: Analog Devices
Development Kit: AD8066ARM-EBZ
In - Input Noise Current Density: 0.0006 pA
Maximum Dual Supply Voltage: +/- 12 V
Minimum Dual Supply Voltage: +/- 2.5 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: FET
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

AD8066 FastFET™ Amplifiers

Analog Devices Inc. AD8066 FastFET™ Amplifiers are voltage feedback amplifiers with FET inputs offering high performance and ease of use. The AD8065 is a single amplifier, and the AD8066 is a dual amplifier. These amplifiers are developed in the Analog Devices, Inc. proprietary XFCB process. The AD8066 allows exceptionally low noise operation (7.0nV/√Hz and 0.6fA/√Hz) and very high input impedance.