AD8054ARUZ

Analog Devices
584-AD8054ARUZ
AD8054ARUZ

Mfr.:

Description:
High Speed Operational Amplifiers QUAD HI SPEED LOW COST R-TO-R AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 421

Stock:
421
Can Dispatch Immediately
On Order:
96
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,63 € 8,63 €
6,73 € 67,30 €
5,75 € 143,75 €
5,55 € 532,80 €
5,44 € 1.566,72 €
5,31 € 3.058,56 €
5,19 € 5.480,64 €
2.592 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,63 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
AD8054
4 Channel
170 V/us
98 dB
86 dB
30 mA
4.5 uA
1.7 mV
12 V
3 V
2.75 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Tube
Amplifier Type: Voltage Feedback
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: PH
Development Kit: AD8054ARU-EBZ
en - Input Voltage Noise Density: 16 nV/sqrt Hz
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 96
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99