AD8054AR-EBZ

Analog Devices
584-AD8054AR-EBZ
AD8054AR-EBZ

Mfr.:

Description:
Amplifier IC Development Tools AD8054AR-EBZ_A00751_EB-O14R-4Z

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,89 € 27,89 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
High Speed Amplifiers
AD8054ARZ
3 V to 12 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Quad, high speed, rail-to-rail amplifier with high output drive capability - 14 lead SOIC bare evaluation board
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 13.6 mA
Product Type: Amplifier IC Development Tools
Series: AD8054
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99