AD8052ARZ

Analog Devices
584-AD8052ARZ
AD8052ARZ

Mfr.:

Description:
High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 353

Stock:
353 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
3,98 € 39,80 €
3,45 € 86,25 €
3,31 € 324,38 €
3,19 € 937,86 €
3,10 € 1.822,80 €
3,05 € 3.287,90 €
3,01 € 7.669,48 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,19 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,19 €
Min:
1

Similar Product

Analog Devices AD8052ARZ-REEL7
Analog Devices
High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
AD8052
2 Channel
145 V/us
98 dB
88 dB
45 mA
3.25 uA
1.7 mV
12 V
3 V
4.4 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 110 MHz
Amplifier Type: Voltage Feedback
Brand: Analog Devices
Development Kit: AD8052AR-EBZ
en - Input Voltage Noise Density: 16 nV/sqrt Hz
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99