AD8052ARMZ-REEL7

Analog Devices
584-AD8052ARMZ-R7
AD8052ARMZ-REEL7

Mfr.:

Description:
High Speed Operational Amplifiers uSOIC Dual 200MHz L/C Rail-to-Rail Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.003

Stock:
1.003 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,19 € 5,19 €
3,98 € 39,80 €
3,68 € 92,00 €
3,35 € 335,00 €
3,19 € 797,50 €
3,10 € 1.550,00 €
Full Reel (Order in multiples of 1000)
3,04 € 3.040,00 €
3,01 € 6.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,19 €
Min:
1

Similar Product

Analog Devices AD8052ARMZ
Analog Devices
High Speed Operational Amplifiers uSOIC Dual 200MHz L/C Rail-to-Rail Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
AD8052
2 Channel
145 V/us
98 dB
88 dB
45 mA
3.25 uA
1.7 mV
12 V
3 V
4.4 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 110 MHz
Amplifier Type: Voltage Feedback
Brand: Analog Devices
en - Input Voltage Noise Density: 16 nV/sqrt Hz
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.