AD8041ARZ

Analog Devices
584-AD8041ARZ
AD8041ARZ

Mfr.:

Description:
High Speed Operational Amplifiers 100MHZ R-TO-R VLTG FDBK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,09 € 5,09 €
3,89 € 38,90 €
3,29 € 82,25 €
3,16 € 309,68 €
3,09 € 908,46 €
2,98 € 1.752,24 €
2,93 € 3.158,54 €
2,86 € 7.287,28 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,06 €
Min:
1

Similar Product

Analog Devices AD8041ARZ-REEL7
Analog Devices
High Speed Operational Amplifiers 100MHZ R-TO-R VLTG FDBK

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
AD8041
1 Channel
160 V/us
95 dB
74 dB
50 mA
3.2 uA
2 mV
12 V
3 V
5.2 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: High Speed Amplifiers
Brand: Analog Devices
Development Kit: AD8041AR-EBZ
en - Input Voltage Noise Density: 16 nV/sqrt Hz
In - Input Noise Current Density: 600 fA
Output Type: Rail-to-Rail
Pd - Power Dissipation: 900 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 72 dB
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Technology: BiCOM
Topology: Voltage Feedback Amplifier
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.