AD8040ARZ

Analog Devices
584-AD8040ARZ
AD8040ARZ

Mfr.:

Description:
High Speed Operational Amplifiers Quad Low Power R-R I/O Amp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,08 € 5,08 €
3,88 € 38,80 €
3,41 € 85,25 €
3,23 € 361,76 €
3,08 € 862,40 €
2,98 € 1.501,92 €
2,93 € 2.953,44 €
2,87 € 7.232,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,06 €
Min:
1

Similar Product

Analog Devices AD8040ARZ-REEL7
Analog Devices
High Speed Operational Amplifiers Quad Low Power R-R I/O Amp.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
AD8040
4 Channel
45 MHz
60 V/us
74 dB
90 dB
1.3 mA
1.3 uA
1.6 mV
12 V
2.7 V
170 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-14
Tube
Amplifier Type: Voltage Feedback
Brand: Analog Devices
Development Kit: AD8040AR-EBZ
en - Input Voltage Noise Density: 16.5 nV/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 56
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

AD8029/AD8030/AD8040 Rail-to-Rail I/O Amplifiers

Analog Devices Inc. AD8029/AD8030/AD8040 High-Speed Rail-to-Rail Input/Output Amplifiers were developed using Analog Devices' proprietary XFCB process. The XFCB process enables the AD8029/AD8030/AD8040 Amplifiers to deliver excellent, high-speed performance using a low power supply. The AD8029/AD8030/AD8040 Amplifiers include single/dual/quad rail-to-rail input and output amplifiers with a quiescent current of only 1.3mA per amplifier. Despite their low power consumption, the AD8029/AD8030/AD8040 AD8029/AD8030/AD8040 amplifiers offer high performance with a 125MHz small signal bandwidth and 60V/μs slew rate.