AD8036ARZ

Analog Devices
584-AD8036ARZ
AD8036ARZ

Mfr.:

Description:
High Speed Operational Amplifiers VLTG-FDBK, G= 1 CLAMP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,35 € 15,35 €
12,19 € 121,90 €
10,55 € 263,75 €
10,23 € 1.002,54 €
10,06 € 2.957,64 €
9,82 € 5.774,16 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,45 €
Min:
1

Similar Product

Analog Devices AD8036ARZ-REEL7
Analog Devices
High Speed Operational Amplifiers VLTG-FDBK, G= 1 CLAMP AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
AD8036
1 Channel
110 MHz
1.2 kV/us
60 dB
70 mA
15 uA
2 mV
+/- 6 V
+/- 3 V
20.5 mA
- 55 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
en - Input Voltage Noise Density: 6.7 nV/sqrt Hz
In - Input Noise Current Density: 2.2 pA
Pd - Power Dissipation: 900 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Topology: Voltage Feedback Amplifier
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99