AD8034ARZ

Analog Devices
584-AD8034ARZ
AD8034ARZ

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Cost, 80 MHz FastFET Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.566

Stock:
1.566 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,44 € 5,44 €
4,17 € 41,70 €
3,60 € 90,00 €
3,47 € 340,06 €
3,34 € 981,96 €
3,30 € 1.940,40 €
3,15 € 8.026,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,44 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,31 €
Min:
1

Similar Product

Analog Devices AD8034ARZ-REEL7
Analog Devices
Operational Amplifiers - Op Amps Low Cost, 80 MHz FastFET Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
45 MHz
80 V/us
1 mV
11 pA
24 V, +/- 12 V
5 V, +/- 2.5 V
7 mA
5 mA
100 dB
11 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
AD8034
Tube
Amplifier Type: Voltage Feedback Amplifier
Brand: Analog Devices
Development Kit: AD8034AR-EBZ
In - Input Noise Current Density: 0.0007 pA
Maximum Dual Supply Voltage: +/- 12 V
Minimum Dual Supply Voltage: +/- 2.5 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Technology: FET
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.