AD8032ARMZ-REEL7

Analog Devices
584-AD8032ARMZ-R7
AD8032ARMZ-REEL7

Mfr.:

Description:
Operational Amplifiers - Op Amps Mini-SO DUAL LOW POWER OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.541

Stock:
6.541 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,12 € 5,12 €
3,90 € 39,00 €
3,59 € 89,75 €
3,26 € 326,00 €
3,10 € 775,00 €
3,00 € 1.500,00 €
Full Reel (Order in multiples of 1000)
2,97 € 2.970,00 €
2,93 € 5.860,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,12 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,12 €
Min:
1

Similar Product

Analog Devices AD8032ARMZ
Analog Devices
Operational Amplifiers - Op Amps Mini-SO DUAL LOW POWER OP AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
50 MHz
30 V/us
1 mV
12 uA
12 V, +/- 6 V
2.7 V, +/- 1.35 V
3.2 mA
15 mA
90 dB
15 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
AD8032
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Analog Devices
In - Input Noise Current Density: 5 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.