AD8027ARTZ-R2

Analog Devices
584-AD8027ARTZ-R2
AD8027ARTZ-R2

Mfr.:

Description:
High Speed Operational Amplifiers High Speed, Rail-to-Rail In/Out Op-Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 694

Stock:
694 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,51 € 5,51 €
4,00 € 40,00 €
3,72 € 93,00 €
3,28 € 328,00 €
Full Reel (Order in multiples of 250)
3,11 € 777,50 €
2,79 € 1.395,00 €
2,36 € 2.360,00 €
2,35 € 11.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,30 €
Min:
1

Similar Product

Analog Devices AD8027ARTZ-REEL7
Analog Devices
High Speed Operational Amplifiers High Speed, Rail-to-Rail In/Out Op-Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
AD8027
1 Channel
190 MHz
100 V/us
110 dB
110 dB
6.5 mA
6 uA
200 uV
12 V
2.7 V
120 mA
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Amplifier Type: Voltage Feedback
Brand: Analog Devices
Development Kit: EVAL-CN0332-PMDZ
en - Input Voltage Noise Density: 4.3 nV/sqrt Hz
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 107 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.