AD8022ARZ

Analog Devices
584-AD8022ARZ
AD8022ARZ

Mfr.:

Description:
High Speed Operational Amplifiers SOIC DUAL HIGH SPEED LOW NOISE OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
1.176
Expected 7/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 7,89 €
6,13 € 61,30 €
5,22 € 130,50 €
5,03 € 492,94 €
4,94 € 1.452,36 €
4,81 € 2.828,28 €
4,70 € 5.066,60 €
4,48 € 11.415,04 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,89 €
Min:
1

Similar Product

Analog Devices AD8022ARZ-REEL7
Analog Devices
High Speed Operational Amplifiers SOIC DUAL HIGH SPEED LOW NOISE OP AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
AD8022
2 Channel
100 MHz
50 V/us
72 dB
98 dB
55 mA
7.5 uA
1.5 mV
26 V
4.5 V
4 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Voltage Feedback
Brand: Analog Devices
Development Kit: AD8022AR-EBZ
Pd - Power Dissipation: 1.6 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.