AD8016ARBZ

584-AD8016ARBZ
AD8016ARBZ

Mfr.:

Description:
High Speed Operational Amplifiers Full Rate ADSL Line Dvr W/ Pwr down

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AD8016
2 Channel
- 40 C
+ 85 C
SMD/SMT
SOIC-24
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Output Type: Differential
Pd - Power Dissipation: 1.4 W
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 31
Subcategory: Amplifier ICs
Unit Weight: 1,098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99