AD8014AR

584-AD8014AR
AD8014AR

Mfr.:

Description:
High Speed Operational Amplifiers 400 MHz Low Power Hi Perf

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices AD8014ARZ
Analog Devices
High Speed Operational Amplifiers SOIC LO-COST LO PWR CURRENT-FEEDBACK AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AD8014
1 Channel
3.9 kV/us
123 dB
57 dB
50 mA
5 uA
2 mV
12 V, +/- 6 V
4.5 V, +/- 2.25 V
1.3 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 400 MHz
Amplifier Type: Current Feedback
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
en - Input Voltage Noise Density: 3.5 nV/sqrt Hz
Pd - Power Dissipation: 750 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 58 dB
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99