AD8013AR-14

584-AD8013AR-14
AD8013AR-14

Mfr.:

Description:
Video Amplifiers SGL Supply Low Power Triple

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices AD8013ARZ-14
Analog Devices
Video Amplifiers TRPL LO PWR VIDEO OP AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AD8013
3 Channel
140 MHz
1000 V/us
30 mA
15 uA
5 mV
13 V
4.2 V
3 mA, 3.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Amplifier Type: Current Feedback Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 52 dB
Pd - Power Dissipation: 1 W
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Shutdown: No Shutdown
Factory Pack Quantity: 56
Subcategory: Amplifier ICs
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319090
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.